2.2 µH Unshielded Wirewound Inductor 2.5 A 93mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHP 252010FA-2R2M

DigiKey Part Number
4816-AHP252010FA-2R2MTR-ND - Tape & Reel (TR)
4816-AHP252010FA-2R2MCT-ND - Cut Tape (CT)
4816-AHP252010FA-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHP 252010FA-2R2M
Description
FIXED IND 2.2UH 2.5A 93 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Wirewound Inductor 2.5 A 93mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Unshielded
DC Resistance (DCR)
93mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,550
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.18000£1.80
100£0.14830£14.83
1,000£0.12197£121.97
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.11500£230.00
4,000£0.10844£433.76
6,000£0.10478£628.68
10,000£0.10035£1,003.50
14,000£0.09753£1,365.42
20,000£0.09464£1,892.80
50,000£0.08975£4,487.50
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400