
TS7441L | |
|---|---|
DigiKey Part Number | 2713-TS7441L-ND |
Manufacturer | |
Manufacturer Product Number | TS7441L |
Description | IC RF SWITCH SP4T 2.7GHZ 32QFN |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, LTE SP4T 50Ohm 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
RF Type | Cellular, LTE | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 1MHz ~ 2.7GHz | |
Isolation | 36dB | |
Insertion Loss | 0.40dB | |
Test Frequency | 800MHz | |
P1dB | 45dBm | |
IIP3 | 70dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.90000 | £31.90 |
| Unit Price without VAT: | £31.90000 |
|---|---|
| Unit Price with VAT: | £38.28000 |






