Thermal Pad White 25.00mm x 25.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad White 25.00mm x 25.00mm Square

TI900-25-25-0.12-0

DigiKey Part Number
1168-TI900-25-25-0.12-0-ND
Manufacturer
Manufacturer Product Number
TI900-25-25-0.12-0
Description
THERM PAD 25MMX25MM WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad White 25.00mm x 25.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Conductive Insulator Pad
Shape
Square
Outline
25.00mm x 25.00mm
Thickness
0.0050" (0.127mm)
Material
Silicone
Adhesive
-
Backing, Carrier
Viscose
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.8W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£0.51000£0.51
10£0.45400£4.54
25£0.43320£10.83
50£0.41740£20.87
100£0.40230£40.23
250£0.38320£95.80
500£0.36936£184.68
1,000£0.35601£356.01
5,000£0.33630£1,681.50
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200