

TI900-10-50-0.12-0 | |
|---|---|
DigiKey Part Number | 1168-TI900-10-50-0.12-0-ND |
Manufacturer | |
Manufacturer Product Number | TI900-10-50-0.12-0 |
Description | THERM PAD 50X10MM WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 50.00mm x 10.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Insulator Pad | |
Shape | Rectangular | |
Outline | 50.00mm x 10.00mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Viscose | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.31200 | £3.12 |
| 25 | £0.29680 | £7.42 |
| 50 | £0.28640 | £14.32 |
| 100 | £0.27600 | £27.60 |
| 250 | £0.26292 | £65.73 |
| 500 | £0.25346 | £126.73 |
| 1,000 | £0.24429 | £244.29 |
| 5,000 | £0.22563 | £1,128.15 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

