
TG-T1000-30.5-30.5-0.25-5PT | |
|---|---|
DigiKey Part Number | 1168-TG-T1000-30.5-30.5-0.25-5PT-ND |
Manufacturer | |
Manufacturer Product Number | TG-T1000-30.5-30.5-0.25-5PT |
Description | THERM TAPE 30.5MMX30.5MM W/ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 30.50mm x 30.50mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Tape | |
Shape | Square | |
Outline | 30.50mm x 30.50mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.25300 | £2.53 |
| 25 | £0.24120 | £6.03 |
| 50 | £0.23260 | £11.63 |
| 100 | £0.22420 | £22.42 |
| 300 | £0.21157 | £63.47 |
| 500 | £0.20590 | £102.95 |
| 1,000 | £0.19845 | £198.45 |
| 5,000 | £0.18218 | £910.90 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |


