
TG-AH486-310-310-5.0-1A | |
|---|---|
DigiKey Part Number | 1168-TG-AH486-310-310-5.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-310-310-5.0-1A |
Description | THERM PAD 310MMX310MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 310.00mm x 310.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 310.00mm x 310.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.4W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £94.95000 | £94.95 |
| Unit Price without VAT: | £94.95000 |
|---|---|
| Unit Price with VAT: | £113.94000 |

