
TG-A6200-54-10-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-54-10-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-54-10-2.0 |
Description | THERM PAD 54X10MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 54.00mm x 10.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 54.00mm x 10.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £1.01200 | £10.12 |
| 25 | £0.96400 | £24.10 |
| 50 | £0.92940 | £46.47 |
| 100 | £0.89570 | £89.57 |
| 250 | £0.85320 | £213.30 |
| 500 | £0.82234 | £411.17 |
| 1,000 | £0.79258 | £792.58 |
| 5,000 | £0.78542 | £3,927.10 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

