
TG-A6200-11-11-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-11-11-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-11-11-1.0 |
Description | THERM PAD 11MMX11MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 11.00mm x 11.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 11.00mm x 11.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.14400 | £1.44 |
| 25 | £0.13800 | £3.45 |
| 50 | £0.13280 | £6.64 |
| 100 | £0.12800 | £12.80 |
| 250 | £0.12192 | £30.48 |
| 500 | £0.11750 | £58.75 |
| 1,000 | £0.11326 | £113.26 |
| 5,000 | £0.10398 | £519.90 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

