
TG-A6200-100-100-7.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-100-100-7.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-100-100-7.0 |
Description | SILICONE THERMAL PAD 100MM X 100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Thickness | - | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Conductivity | 6.2W/m-K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.96000 | £43.96 |
| 10 | £38.89400 | £388.94 |
| 25 | £37.04240 | £926.06 |
| 50 | £35.69980 | £1,784.99 |
| 100 | £34.40380 | £3,440.38 |
| Unit Price without VAT: | £43.96000 |
|---|---|
| Unit Price with VAT: | £52.75200 |

