

TG-A486G-320-320-0.5-0 | |
|---|---|
DigiKey Part Number | 1168-TG-A486G-320-320-0.5-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A486G-320-320-0.5-0 |
Description | THERM PAD 320X320MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 320.00mm x 320.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 320.00mm x 320.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.3W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £81.75000 | £81.75 |
| 10 | £72.43100 | £724.31 |
| Unit Price without VAT: | £81.75000 |
|---|---|
| Unit Price with VAT: | £98.10000 |

