MFR Recommended


TG-A486G-265-205-1.0-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A486G-265-205-1.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A486G-265-205-1.0-1A |
Description | THERM PAD 265MMX205MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 265.00mm x 205.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0394" (1.000mm) |
Manufacturer t-Global Technology | Material Silicone Elastomer |
Series | Adhesive Adhesive - One Side |
Packaging Box | Color Gray |
Part Status Obsolete | Thermal Conductivity 6.3W/m-K |
Type Conductive Pad, Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Purchase |
Outline 265.00mm x 205.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A6200-265-205-1.0-1A | t-Global Technology | 3 | 1168-TG-A6200-265-205-1.0-1A-ND | £74.93000 | MFR Recommended |


