
TG-A4500-25-25-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-25-25-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-25-25-5.0 |
Description | THERM PAD 25MMX25MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 25.00mm x 25.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.02000 | £2.02 |
| 10 | £1.79000 | £17.90 |
| 25 | £1.70440 | £42.61 |
| 50 | £1.64300 | £82.15 |
| 100 | £1.58350 | £158.35 |
| 250 | £1.50828 | £377.07 |
| 500 | £1.45370 | £726.85 |
| 1,000 | £1.43654 | £1,436.54 |
| Unit Price without VAT: | £2.02000 |
|---|---|
| Unit Price with VAT: | £2.42400 |


