
TG-A38KX-75-45-2.5-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A38KX-75-45-2.5-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A38KX-75-45-2.5-1A |
Description | SILICONE THERMAL PAD 75MM X 45MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 75.00mm x 45.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer t-Global Technology | Outline 75.00mm x 45.00mm |
Series | Thickness 0.0984" (2.500mm) |
Packaging Bulk | Material Silicone |
Part Status Active | Adhesive Tacky - One Side |
Usage Multi | Color Blue |
Type Pad, Sheet | Thermal Conductivity 3.8W/m-K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.48000 | £3.48 |
| 10 | £3.07600 | £30.76 |
| 25 | £2.93000 | £73.25 |
| 50 | £2.82420 | £141.21 |
| 100 | £2.72220 | £272.22 |
| 250 | £2.59272 | £648.18 |
| 500 | £2.49880 | £1,249.40 |
| 1,000 | £2.40819 | £2,408.19 |
| Unit Price without VAT: | £3.48000 |
|---|---|
| Unit Price with VAT: | £4.17600 |

