
TG-A3500-20-10-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-20-10-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-20-10-5.0 |
Description | THERM PAD 20MMX10MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 20.00mm x 10.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 20.00mm x 10.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.34700 | £3.47 |
| 25 | £0.33080 | £8.27 |
| 50 | £0.31880 | £15.94 |
| 100 | £0.30730 | £30.73 |
| 250 | £0.29272 | £73.18 |
| 500 | £0.28216 | £141.08 |
| 1,000 | £0.27197 | £271.97 |
| 5,000 | £0.25268 | £1,263.40 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |


