
TG-A3500-100-100-0.8 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-100-100-0.8-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-100-100-0.8 |
Description | THERM PAD 100MMX100MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 100.00mm x 100.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0310" (0.787mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.11000 | £4.11 |
| 10 | £3.64000 | £36.40 |
| 25 | £3.46680 | £86.67 |
| 50 | £3.34140 | £167.07 |
| 100 | £3.22070 | £322.07 |
| 250 | £3.06748 | £766.87 |
| 500 | £3.04820 | £1,524.10 |
| Unit Price without VAT: | £4.11000 |
|---|---|
| Unit Price with VAT: | £4.93200 |

