
TG-A2200-24-21.01-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A2200-24-21.01-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-24-21.01-2.0 |
Description | THERM PAD 24MMX21.01MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 24.00mm x 21.01mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Category | Outline 24.00mm x 21.01mm |
Manufacturer t-Global Technology | Thickness 0.0790" (2.000mm) |
Series | Material Silicone |
Packaging Box | Adhesive Tacky - One Side |
Part Status Active | Color Gray |
Usage Multi | Thermal Conductivity 2.2W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.42200 | £4.22 |
| 25 | £0.40160 | £10.04 |
| 50 | £0.38700 | £19.35 |
| 100 | £0.37310 | £37.31 |
| 250 | £0.35540 | £88.85 |
| 500 | £0.34258 | £171.29 |
| 1,000 | £0.33019 | £330.19 |
| 5,000 | £0.31052 | £1,552.60 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

