
TG-A1780-5-5-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1780-5-5-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1780-5-5-2.0 |
Description | THERM PAD 5X5MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 5.00mm x 5.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 17.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.47400 | £4.74 |
| 25 | £0.45160 | £11.29 |
| 50 | £0.43520 | £21.76 |
| 100 | £0.41950 | £41.95 |
| 250 | £0.39960 | £99.90 |
| 500 | £0.38516 | £192.58 |
| 1,000 | £0.37122 | £371.22 |
| 5,000 | £0.35136 | £1,756.80 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

