
TG-A1450-20-20-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1450-20-20-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-20-20-2.0 |
Description | THERM PAD 20MMX20MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 20.00mm x 20.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 14.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.57000 | £3.57 |
| 10 | £3.16000 | £31.60 |
| 25 | £3.01040 | £75.26 |
| 50 | £2.90180 | £145.09 |
| 100 | £2.79680 | £279.68 |
| 250 | £2.66384 | £665.96 |
| 500 | £2.62488 | £1,312.44 |
| Unit Price without VAT: | £3.57000 |
|---|---|
| Unit Price with VAT: | £4.28400 |

