TG-A1450-160-160-0.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


t-Global Technology
In Stock: 19
Unit Price: £30.82000
Datasheet
Thermal Pad Red 160.00mm x 160.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1450-160-160-0.5

DigiKey Part Number
1168-TG-A1450-160-160-0.5-ND
Manufacturer
Manufacturer Product Number
TG-A1450-160-160-0.5
Description
THERM PAD 160MMX160MM RED
Customer Reference
Detailed Description
Thermal Pad Red 160.00mm x 160.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Obsolete
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
160.00mm x 160.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Red
Thermal Resistivity
-
Thermal Conductivity
14.5W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes