
TG-A1450-10-10-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1450-10-10-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-10-10-2.0 |
Description | THERM PAD 10MMX10MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 10.00mm x 10.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 14.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 10 | £0.81300 | £8.13 |
| 25 | £0.77440 | £19.36 |
| 50 | £0.74660 | £37.33 |
| 100 | £0.71960 | £71.96 |
| 250 | £0.68548 | £171.37 |
| 500 | £0.66070 | £330.35 |
| 1,000 | £0.63678 | £636.78 |
| 5,000 | £0.62248 | £3,112.40 |
| Unit Price without VAT: | £0.92000 |
|---|---|
| Unit Price with VAT: | £1.10400 |

