MFR Recommended

TG-A1250-160-160-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-160-160-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-160-160-1.5 |
Description | THERM PAD 160MMX160MM GREEN |
Customer Reference | |
Detailed Description | Thermal Pad Green 160.00mm x 160.00mm Square |
Datasheet | Datasheet |
Category | Outline 160.00mm x 160.00mm |
Manufacturer t-Global Technology | Thickness 0.0591" (1.500mm) |
Series | Material Silicone |
Packaging Bulk | Color Green |
Part Status Obsolete | Thermal Conductivity 12.5W/m-K |
Usage Multi | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Square | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A1250-150-150-1.5 | t-Global Technology | 464 | 1168-TG-A1250-150-150-1.5-ND | £64.40000 | MFR Recommended |


