T69-295-295-0.04-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 0
Unit Price: £7.11000
Datasheet
Thermal Pad Gray 295.00mm x 295.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 295.00mm x 295.00mm Square

T69-295-295-0.04-0

DigiKey Part Number
1168-T69-295-295-0.04-0-ND
Manufacturer
Manufacturer Product Number
T69-295-295-0.04-0
Description
THERM PAD 295MMX295MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 295.00mm x 295.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Usage
-
Type
Graphite-Pad, Sheet
Shape
Square
Outline
295.00mm x 295.00mm
Thickness
0.0016" (0.040mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
20W/m-K
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes