Similar

PC96-230-230-4.0 | |
|---|---|
DigiKey Part Number | 1168-PC96-230-230-4.0-ND |
Manufacturer | |
Manufacturer Product Number | PC96-230-230-4.0 |
Description | THERM PAD 230MMX230MM WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 230.00mm x 230.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 230.00mm x 230.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F ~ 85°F (20°C ~ 30°C) | |
Digi-Key Storage | - |


