Thermal Pad White 19.05mm x 12.70mm Rectangular Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad White 19.05mm x 12.70mm Rectangular Adhesive - Both Sides

DC0011/10-TI900-0.12-2A

DigiKey Part Number
1168-1810-ND
Manufacturer
Manufacturer Product Number
DC0011/10-TI900-0.12-2A
Description
THERM PAD 19.05MMX12.7MM W/ADH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad White 19.05mm x 12.70mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Die-Cut Pad, Sheet
Shape
Rectangular
Outline
19.05mm x 12.70mm
Thickness
0.0050" (0.127mm)
Material
Silicone
Adhesive
Adhesive - Both Sides
Backing, Carrier
Viscose
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.8W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
400£0.39568£158.27
Unit Price without VAT:£0.39568
Unit Price with VAT:£0.47482