
2EC-VA-H264-10B-30-4K-MD00C-SX660 | |
|---|---|
DigiKey Part Number | 1962-2EC-VA-H264-10B-30-4K-MD00C-SX660-ND |
Manufacturer | |
Manufacturer Product Number | 2EC-VA-H264-10B-30-4K-MD00C-SX660 |
Description | MOD H264 EN 30FPS 4K SX660 SODIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | H.264-HD Encoder Embedded Module Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ 1.5GHz 512MB 128KB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | System-On-Chip (SOC) Technologies Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Module/Board Type | FPGA Core | |
Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Co-Processor | - | |
Speed | 1.5GHz | |
Flash Size | 128KB | |
RAM Size | 512MB | |
Connector Type | - | |
Size / Dimension | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,416.24000 | £1,416.24 |
| Unit Price without VAT: | £1,416.24000 |
|---|---|
| Unit Price with VAT: | £1,699.48800 |

