RF ANTENNA 2G, 3G, 4G, 5G PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZK-C-1L14

DigiKey Part Number
3260-SZK-C-1L14-ND
Manufacturer
Manufacturer Product Number
SZK-C-1L14
Description
5G ANT FLAT PATCH IPEX
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
4
Manufacturer
Synzen
VSWR
1.3, 2.3, 4, 5.9
Series
Return Loss
-3dB, -4.4dB, -8dB, -17dB
Packaging
Bag
Gain
2.8dBi, 1.2dBi, 2.9dBi, 3.2dBi
Part Status
Active
Power - Max
5 W
RF Family/Standard
Cellular
Features
Cable - 180mm
Frequency Group
Wide Band
Termination
U.FL (UMCC), I-PEX MHF1
Frequency (Center/Band)
788.5MHz, 1.5435GHz, 1.955GHz, 2.35GHz
Mounting Type
Adhesive
Frequency Range
617MHz ~ 960MHz, 1.427GHz ~ 1.66GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz
Height (Max)
0.008" (0.20mm)
Antenna Type
PCB Trace
Applications
2G, 3G, 4G, 5G
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
MARKETPLACE PRODUCT
Ships from Synzen
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
5£4.07600£20.38
25£3.33440£83.36
Unit Price without VAT:£4.07600
Unit Price with VAT:£4.89120