RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZA-C-0G03

DigiKey Part Number
3260-SZA-C-0G03CT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZA-C-0G03
Description
1.559GHZ-1.606GHZ SMD ACTIVE
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Synzen
VSWR
1.9
Series
Return Loss
-7dB
Packaging
Tape & Reel (TR)
Gain
0.1dBi
Part Status
Active
Features
LNA
RF Family/Standard
Navigation
Termination
Solder
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
1.5845GHz
Height (Max)
0.059" (1.50mm)
Frequency Range
1.559GHz ~ 1.61GHz
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Antenna Type
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Synzen
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.