
TTPW96K3NN | |
|---|---|
DigiKey Part Number | 137-TTPW96K3NN-ND |
Manufacturer | |
Manufacturer Product Number | TTPW96K3NN |
Description | 2RU, 2X48 BANTAM TT BAY TO IDC/P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Punchdown Panel Punchdown Terminals 96 2 TT96 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Punchdown Panel | |
Connector Type | Punchdown Terminals | |
Number of Positions | 96 | |
Number of Rows | 2 | |
Termination Style | Punch Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,207.23000 | £3,207.23 |
| Unit Price without VAT: | £3,207.23000 |
|---|---|
| Unit Price with VAT: | £3,848.67600 |

