TTP96ASNN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 0
Unit Price: £486.97000
Datasheet
Image for TTP96ASNN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTP96ASNN

DigiKey Part Number
TTP96ASNN-ND
Manufacturer
Manufacturer Product Number
TTP96ASNN
Description
PATCHBAY 96TT JACK UNWIRED 1.75"
Customer Reference
Detailed Description
Audio Jack Panel 0.173" Phone Jack 96 2 TT96
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Audio Jack Panel
Connector Type
0.173" Phone Jack
Number of Positions
96
Number of Rows
2
Termination Style
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes