Image for TTP96ASHNX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTP96ASHNX

DigiKey Part Number
TTP96ASHNX-ND
Manufacturer
Manufacturer Product Number
TTP96ASHNX
Description
CONN PATCHBAY 96TT JACKS HALF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Audio Jack Panel 0.173" Phone Jack 96 2 TT96
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Audio Jack Panel
Connector Type
0.173" Phone Jack
Number of Positions
96
Number of Rows
2
Termination Style
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£531.17000£531.17
Manufacturers Standard Package
Unit Price without VAT:£531.17000
Unit Price with VAT:£637.40400