
TT96EDACNOX | |
|---|---|
DigiKey Part Number | TT96EDACNOX-ND |
Manufacturer | |
Manufacturer Product Number | TT96EDACNOX |
Description | JACK EDAC 120PIN BROUGHT OUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel 0.173" Phone Jack 96 2 TT96 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio Jack Panel | |
Connector Type | 0.173" Phone Jack | |
Number of Positions | 96 | |
Number of Rows | 2 | |
Termination Style | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,490.72000 | £2,490.72 |
| Unit Price without VAT: | £2,490.72000 |
|---|---|
| Unit Price with VAT: | £2,988.86400 |

