4.39mm (0.173") Phone Plug, Twin Stereo (3 Conductor, TRS) Connector Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT263

DigiKey Part Number
TT263-ND
Manufacturer
Manufacturer Product Number
TT263
Description
CONN PLUG TWIN STEREO 4.39MM
Customer Reference
Detailed Description
4.39mm (0.173") Phone Plug, Twin Stereo (3 Conductor, TRS) Connector Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Phone Plug, Twin
Gender
Male
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.173" (4.39mm)
Number of Positions/Contacts
2 Sets of 3 Conductors, 6 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
0.865" (21.97mm)
Contact Material - Plating
Natural
Body Material
-
Body Color
Gold, Black
Includes
5 pcs - 2 Connectors, 1 Handle, 2 Screws
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.