TA3FLB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 0
Unit Price: £9.17130
Datasheet
Image for TA3FLB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA3FLB

DigiKey Part Number
TA3FLB-ND
Manufacturer
Manufacturer Product Number
TA3FLB
Description
CONN PLUG FMALE MINI XLR 3P SLDR
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
3
Shell Size - Insert
Mini XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Chrome
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
5A
Voltage Rating
125VAC
Cable Opening
0.115" ~ 0.190" (2.92mm ~ 4.83mm)
Operating Temperature
-55°C ~ 85°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Audio
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes