SUSB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 678
Unit Price: £0.65000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £1.40091
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,964
Unit Price: £1.81000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,372
Unit Price: £1.20000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,340
Unit Price: £2.52000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £1.02615
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 994
Unit Price: £0.42000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1,000
Unit Price: £0.42000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 404
Unit Price: £0.42000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 995
Unit Price: £0.40000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1,000
Unit Price: £0.48000
Datasheet
USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUSB

DigiKey Part Number
SUSB-ND
Manufacturer
Manufacturer Product Number
SUSB
Description
CONN RCPT TYPEA 4POS R/A
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes