
MT48K1NSX | |
|---|---|
DigiKey Part Number | MT48K1NSX-ND |
Manufacturer | |
Manufacturer Product Number | MT48K1NSX |
Description | CONN PATCHKIT 48JACKS 1.75" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telephone Jack Panel 1/4" Phone Jack 48 2 MT48/52K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Telephone Jack Panel | |
Connector Type | 1/4" Phone Jack | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £528.72000 | £528.72 |
| Unit Price without VAT: | £528.72000 |
|---|---|
| Unit Price with VAT: | £634.46400 |

