4 (Power) Position Circular Connector Receptacle, Non-Gendered Quick Connect - 0.187" (4.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (Power) Position Circular Connector Receptacle, Non-Gendered Quick Connect - 0.187" (4.7mm)
HPCP41F1
HPCP41F1

HPCP41F1

DigiKey Part Number
SC2800-ND
Manufacturer
Manufacturer Product Number
HPCP41F1
Description
CONN CIRC RCPT 4POS SILVER QC
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Receptacle, Non-Gendered Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Quick Connect - 0.187" (4.7mm)
Fastening Type
Latch Lock, Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP25
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
50A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Audio, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.