
F3MRAF | |
|---|---|
DigiKey Part Number | SC2087-ND |
Manufacturer | |
Manufacturer Product Number | F3MRAF |
Description | CONN RCPT MALE XLR 3P SILV SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | F3MRAF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Lock, Ground | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 133VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.98000 | £12.98 |
| 10 | £11.03700 | £110.37 |
| 25 | £10.34520 | £258.63 |
| 50 | £9.85140 | £492.57 |
| 100 | £9.38140 | £938.14 |
| 300 | £8.68230 | £2,604.69 |
| 500 | £8.37532 | £4,187.66 |
| Unit Price without VAT: | £12.98000 |
|---|---|
| Unit Price with VAT: | £15.57600 |

