17 Position Circular Connector Receptacle, Female Sockets Circuit Board, Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN3P17FRAPCBN

DigiKey Part Number
SC1776-ND
Manufacturer
Manufacturer Product Number
EN3P17FRAPCBN
Description
CONN RCPT FMALE 17POS SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle, Female Sockets Circuit Board, Solder
Datasheet
 Datasheet
EDA/CAD Models
EN3P17FRAPCBN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
17
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Termination
Circuit Board, Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
250VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 65°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Elastomer
Applications
General Purpose, Instrumentation, Marine, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£41.80000£41.80
10£35.52900£355.29
25£33.30560£832.64
Unit Price without VAT:£41.80000
Unit Price with VAT:£50.16000