
EHSC2M | |
|---|---|
DigiKey Part Number | SC2684-ND |
Manufacturer | |
Manufacturer Product Number | EHSC2M |
Description | CONN COUPLER RCPT SC-SC SIMPLEX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Square Flange | |
Housing Material | Polyoxymethylene (POM) Acetal | |
Ferrule Material | Phosphor Bronze | |
Features | Dust Cap | |
Color | Beige | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.79000 | £21.79 |
| 10 | £18.52300 | £185.23 |
| 25 | £17.36400 | £434.10 |
| 50 | £16.53540 | £826.77 |
| 100 | £15.74670 | £1,574.67 |
| 250 | £14.76192 | £3,690.48 |
| 500 | £14.13252 | £7,066.26 |
| Unit Price without VAT: | £21.79000 |
|---|---|
| Unit Price with VAT: | £26.14800 |


