
D5FB | |
|---|---|
DigiKey Part Number | D5FB-ND |
Manufacturer | |
Manufacturer Product Number | D5FB |
Description | CONN PLUG FMALE XLR 5POS SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 125VAC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyester | |
Applications | Audio, Instrumentation | |
Base Product Number |


