Parametric Equivalent

CARA761KS19784 | |
|---|---|
DigiKey Part Number | 137-CARA761KS19784-ND |
Manufacturer | |
Manufacturer Product Number | CARA761KS19784 |
Description | CBL ASSY 2.5MM PLG-CBL RND 16.4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle, Thread Lock, Sealed, to Wire Leads Round 16.4' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle, Thread Lock, Sealed, to Wire Leads | |
Length | 16.4' (5.00m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Thread Lock, Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £19.07140 | £1,907.14 |
| Unit Price without VAT: | £19.07140 |
|---|---|
| Unit Price with VAT: | £22.88568 |

