881X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 31
Unit Price: £7.39000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet
Image for 881X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

881X

DigiKey Part Number
881X-ND
Manufacturer
Manufacturer Product Number
881X
Description
CONN PLUG MONO 2.46MM 2COND
Customer Reference
Detailed Description
2.46mm ID (0.097") Phone Plug Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.097" (2.46mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Thread Lock
Insulation Color
-
Operating Temperature
-20°C ~ 65°C
Voltage - Rated
125VAC
Current Rating (Amps)
125 mA
Mating Length/Depth
0.450" (11.40mm)
Contact Material - Plating
Nickel
Body Material
Copper Alloy
Body Color
Silver
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Aluminum
Contact Material
Brass
Cable Opening
0.125" (3.18mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.