



485NC | |
|---|---|
DigiKey Part Number | SC2414-ND |
Manufacturer | |
Manufacturer Product Number | 485NC |
Description | CONN PLUG STEREO 6.35MM 3COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 1.140" (28.96mm) | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver, Red | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Plastic | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.59000 | £22.59 |
| 10 | £19.20600 | £192.06 |
| 25 | £18.00360 | £450.09 |
| 50 | £17.14420 | £857.21 |
| 100 | £16.32660 | £1,632.66 |
| 300 | £15.11033 | £4,533.10 |
| 500 | £14.57616 | £7,288.08 |
| Unit Price without VAT: | £22.59000 |
|---|---|
| Unit Price with VAT: | £27.10800 |

