480Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 281
Unit Price: £34.25000
Datasheet
Image for 480Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

480Z

DigiKey Part Number
480Z-ND
Manufacturer
Manufacturer Product Number
480Z
Description
CONN PLUG STEREO
Customer Reference
Detailed Description
5.23mm (0.206") Phone Plug Stereo (3 Conductor, TRS) Connector Screw
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.207" (5.26mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Shielding
Shielded
Features
Internal Interlock
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
1.090" (27.70mm)
Contact Material - Plating
Natural
Body Material
Brass
Body Color
Gold, Black
Includes
9 pcs - 1 Connector, 1 Clamp, 1 Handle, 3 Screws, 3 Terminals
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes