Image for 384AX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

384AX

DigiKey Part Number
384AX-ND
Manufacturer
Manufacturer Product Number
384AX
Description
ADAPT MALE XLR TO 1/4" JACK
Customer Reference
Detailed Description
Adapter Connector XLR, Male Pins, 3 Positions To Phone Jack, Stereo, 6.35mm (0.250", 1/4")
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
XLR, Male Pins, 3 Positions
Convert To (Adapter End)
Phone Jack, Stereo, 6.35mm (0.250", 1/4")
Features
Insulated, Shielded
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.