3501M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 298
Unit Price: £1.09000
Datasheet
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3501M

DigiKey Part Number
SC1131-ND
Manufacturer
Manufacturer Product Number
3501M
Description
CONN RCA PLUG MONO 2COND
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Phono (RCA) Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.125" (3.18mm ID), 0.374" (9.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Nickel
Body Material
Copper Alloy
Body Color
Silver
Includes
-
Housing Material
-
Contact Material
Copper Alloy
Cable Opening
0.127" (3.23mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes