
2P2003 | |
|---|---|
DigiKey Part Number | 2P2003-ND |
Manufacturer | |
Manufacturer Product Number | 2P2003 |
Description | CONN PLUG STEREO 4.39MM 3COND |
Customer Reference | |
Detailed Description | 4.39mm (0.173") Phone Plug Stereo (3 Conductor, TRS) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.173" (4.39mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.765" (19.40mm) | |
Contact Material - Plating | Copper Alloy | |
Body Material | Copper Alloy | |
Body Color | Gold | |
Includes | 3 pcs - 1 Connector, 2 Screws | |
Housing Material | Plastic | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |

