176S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Switchcraft Inc.
In Stock: 1,601
Unit Price: £4.73000
Datasheet
Image for 176S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

176S

DigiKey Part Number
176S-ND
Manufacturer
Manufacturer Product Number
176S
Description
CONN PLUG MONO 6.35MM 2COND
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.250" (6.35mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Shielded
Features
Strain Relief
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
1.200" (30.50mm)
Contact Material - Plating
-
Body Material
Copper Alloy
Body Color
Black
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Plastic
Contact Material
Copper Alloy
Cable Opening
0.280" (7.10mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes