
SN3202MD240GC-1MA4-1DA-STD | |
|---|---|
DigiKey Part Number | 1052-SN3202MD240GC-1MA4-1DA-STD-ND |
Manufacturer | |
Manufacturer Product Number | SN3202MD240GC-1MA4-1DA-STD |
Description | SSD 240GB M.2 2280 TLC NVME PCIE |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe PCIe Gen 3 M.2 2280 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 2280 | |
Speed - Read | 3.7GB/s | |
Speed - Write | 1.24GB/s | |
Voltage - Supply | - | |
Type | NVMe PCIe Gen 3 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £196.60000 | £196.60 |
| Unit Price without VAT: | £196.60000 |
|---|---|
| Unit Price with VAT: | £235.92000 |

