
SN3202MD1T92C-2MA4-2GA-STD | |
|---|---|
DigiKey Part Number | 1052-SN3202MD1T92C-2MA4-2GA-STD-ND |
Manufacturer | |
Manufacturer Product Number | SN3202MD1T92C-2MA4-2GA-STD |
Description | SSD 1.92TB M.2 PCIE TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB NVMe PCIe Gen 3 M.2 Module, PCIe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 1.92TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module, PCIe | |
Speed - Read | 3.8GB/s | |
Speed - Write | 3.34GB/s | |
Voltage - Supply | - | |
Type | NVMe PCIe Gen 3 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |

